Analog Devices AD8310-EVALZ, Logarithmic Amplifier Evaluation Board for AD8310

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Evaluation Board for AD8310 Logarithmic Amplifier, Analog Devices

Analog Devices’ AD8310-EVALZ board is for the evaluation of the AD8310 device. The AD8310 is a complete, dc to 440 MHz demodulating logarithmic amplifier (log amp) with a very fast voltage mode output. It is suitable for applications such as conversion of signal level to decibel form and receiver signal strength indication (RSSI).
The AD8310-EVALZ fully populated, 4-layer, FR4-based, full featured evaluation board. The board features RF input and VLOG output SMA connections with single ended setups. Access to the +5V/8mA supply can be achieved with clip leads connected to the VPOS and COMM testpoints; it offers a range from +2.7 to +5.5V.

RF & Microwave, Analog Devices

Specificaties
Kenmerk Waarde
Analogue Function Logarithmic Amplifier
Kit Classification Evaluation Board
Featured Device AD8310
3 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
129,35
(excl. BTW)
156,51
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 129,35
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
Evaluation boards from Analog Devices which accommodate Single, ...
Description:
Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages. They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that these evaluation boards are unpopulated. • ...
The AD8250-EVALZ Evaluation Board is designed to enable ...
Description:
The AD8250-EVALZ Evaluation Board is designed to enable quick evaluation of the AD8250 10MHz Gain=1,2,5,10 iCMOS® Programmable Gain Instrumentation Amplifier. The evaluation board includes on-board gain setting switches to quickly demonstrate the AD8250’s software gain programmability. There are SMA ...
This versatile evaluation board from Analog Devices includes ...
Description:
This versatile evaluation board from Analog Devices includes two differently configured AD8231 zero-drift digitally programmable instrumentation amplifiers. One of the these allows separate access to the IN-amp and internal op-amp whilst the other demonstrates a differential output configuration.