- RS-stocknr.:
- 493-8101
- Fabrikantnummer:
- M100A
- Fabrikant:
- Gossen Metrawatt
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 493-8101
- Fabrikantnummer:
- M100A
- Fabrikant:
- Gossen Metrawatt
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CZ
Productomschrijving
Analogue Multimeter METRA HIT 1A/2A
Basic analogue multimeter with robust plastic casing
Broad scope of application thanks to a large number of measurement ranges
Battery for resistance measurement: 1x mignon cell AA 1.5 V
Broad scope of application thanks to a large number of measurement ranges
Battery for resistance measurement: 1x mignon cell AA 1.5 V
Additional features 2 A
Extended current measurement: up to 15 A AC / DC
Accuracy: Class 2.5
Accuracy: Class 2.5
Optional accessories
Supplied with
Multimeter (excluding battery and cable set), instructions
Specificaties
Kenmerk | Waarde |
---|---|
Model Number p | METRAHit 1A |
Safety Category Level | CAT II |
Maximum Operating Temperature | +65°C |
Battery Type | AA |
Safety Category Voltage | 500V |
Minimum Operating Temperature | -25°C |
Width | 126mm |
Height | 45mm |
Weight | 300g |
Length | 92mm |
Dimensions | 92 x 126 x 45mm |