- RS-stocknr.:
- 192-6208
- Fabrikantnummer:
- 52419096
- Fabrikant:
- WIKA
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 192-6208
- Fabrikantnummer:
- 52419096
- Fabrikant:
- WIKA
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Wika 213.53 Series Bourdon Tube Pressure Gauge
Wika 213.53 premium range of pressure gauges suitable for use within harsh environments. The 213.53 series features a stainless steel case and is supplied with a glycerine-filled case to help dampen effects of vibration and pulsation and lubricate the movement for longer life.
Copper alloy wetted parts
Stainless steel case
Glycerine-filled
Pressure ranges up to 15,000 psi
Stainless steel case
Glycerine-filled
Pressure ranges up to 15,000 psi
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Pressure Measurement | 7500psi |
Gauge Outside Diameter | 63mm |
Best Accuracy | ± 2/1/2% |
Case Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Calibrated | UKAS |
Maximum Operating Temperature | +60°C |