Service Case

  • RS-stocknr. 122-9514
  • Fabrikantnummer 0516 1201
  • Fabrikant Testo
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CN
Productomschrijving

testo Compact Service Case 0516 1201

Compact class hard service case 405 x 170 x 85 mm for instrument and accessories transportation and protection, with foam padded interior, centered handle and two closing latches.

Specificaties
Kenmerk Waarde
Accessory Type Service Case
For Use With Testo 110 Temperature Measuring Instrument, Testo 112 Temperature Measuring Instrument, Testo 416 Temperature Measuring Instrument, Testo 425 Temperature Measuring Instrument, Testo 512 Temperature Measuring Instrument, Testo 720 Temperature Measuring Instrument, Testo 922 Temperature Measuring Instrument, Testo 925 Temperature Measuring Instrument, Testo 926 Temperature Measuring Instrument
4 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
38,00
(excl. BTW)
45,98
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 38,00
Related Products
This is a case only which is designed ...
Description:
This is a case only which is designed to hold a testo 405i hot wire anemometer probe, testo 410i vane anemometer probe, testo 510i differential pressure probe, testo 605i thermal hygrometer probe, testo 805i IR thermometer probe and testo 905i ...
The Industrial Scientific DSX Cloud-Connected docking station easily ...
Description:
The Industrial Scientific DSX Cloud-Connected docking station easily maintains the gas detectors for Ventis. It has 3 Inlet Ports, 2 iGas Reader and European power cord. • Docking station accessories type• Supply voltage: 100-240VAC/12VDC• Frequency range: 50-60Hz• Current rating: 5A. ...
The Tetra range of multi-gas personal detectors is ...
Description:
The Tetra range of multi-gas personal detectors is ideal for users working in hazardous or confined environments with potential exposure to a range of toxic and flammable gases. 2, 3 or 4 gas versions available (Flammable FL, Oxygen O2, Hydrogen ...
For quick validation, servicing or troubleshooting of process ...
Description:
For quick validation, servicing or troubleshooting of process components on the move - easy travelling and testing with single, rugged, feature-intensive tool. Safety orangeDual display with bright LCD backlightSimultaneous source and measureBipolar voltage and current, square-wave, auto scan and ramp ...