RS PRO Black Stair Nosing Glass Reinforced Plastic Nosing Grit Finish 3 m x 5 mm
- RS-stocknr.:
- 712-633
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 138,60
(excl. BTW)
€ 167,71
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 138,60 |
*prijsindicatie
- RS-stocknr.:
- 712-633
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Stair Nosing | |
| Sub Type | Nosing | |
| Material | Glass Reinforced Plastic | |
| Surface Type | Grit | |
| Colour | Black | |
| Product Format | Stair Nosing | |
| Length | 3m | |
| Thickness | 5mm | |
| Standards/Approvals | EN ISO 9239 | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Stair Nosing | ||
Sub Type Nosing | ||
Material Glass Reinforced Plastic | ||
Surface Type Grit | ||
Colour Black | ||
Product Format Stair Nosing | ||
Length 3m | ||
Thickness 5mm | ||
Standards/Approvals EN ISO 9239 | ||
Vrijgesteld
- Land van herkomst:
- CN
The RS PRO Heavy-Duty Stair Tread is a Durable and easy-to-install solution for both existing and new-build steps, designed to provide enhanced safety in a variety of environments. Featuring a hard-wearing, gritty surface available in bright colours, it helps prevent slips and trips while ensuring compliance with the Equality Act (DDA) requirements. The stair tread is manufactured with a chamfered back edge to further improve safety and reduce the risk of trips. It has been rigorously fire-tested to DIN 13501: Bfl - s1 (2018) and EN ISO 11925-2:2020 & EN ISO 9239-1:2010 (both 2021), ensuring excellent fire resistance.
Durable and easy to install on both existing and new-build steps
A hard wearing, gritty surface available in bright colours helps protect against slips and trips whilst meeting the Equality Act requirements (DDA)
Manufactured with chamfered back edge for additional safety
Fire Tested to DIN 13501: Bfl - s1 (2018) & EN ISO 11925-2:2020 & EN ISO 9239-1:2010 (both 2021)
Slip Tested to DIN 51130 - R13 & BS 7976-2 - low slip potential
Gerelateerde Links
- RS PRO Black Stair Nosing Glass Reinforced Plastic Nosing Grit Finish 55 mm x 5 mm
- RS PRO Yellow Stair Nosing Glass Reinforced Plastic Nosing Grit Finish 55 mm x 5 mm
- RS PRO Black, Yellow Stair Nosing Glass Reinforced Plastic Nosing Grit Finish 55 mm x 5 mm
- COBA Europe Yellow Stair Nosing Fibreglass Reinforced Plastic, Silicone Carbide Nosing Solid Finish 1 m x 5 mm
- RS PRO Black Stair Tread Glass Reinforced Plastic Safety Grit Finish 1000 mm x 55mm x 5 mm
- RS PRO Grey Stair Nosing Polyvinyl Chloride, Aluminium Nosing Anti-Slip Finish 1.3 m x 70mm x 5 mm
- RS PRO Black Stair Nosing Aluminium, Quartz Sand Nosing Anti-Slip Finish 900 mm x 600mm x 5 mm
- RS PRO Grey Stair Nosing Aluminium, Polyvinyl Chloride Nosing Anti-Slip Finish 900 mm x 600mm x 5 mm