MOISTURE BARRIER BAG,405x455MM, 100 EA

  • RS-stocknr. 174-5065
  • Fabrikantnummer D301618
  • Fabrikant SCS
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Moisture Barrier Bags

This moisture barrier bag has been designed to provide a static safe environment for sensitive electronic devices. The bags are heat sealable and suitable for vacuum packaging.

Aluminized polyester and polyethylene material
Suitable for vacuum packaging

SCS Moisture Barrier Bag

The SCS moisture barrier bag is made of aluminized polyester and polyethylene to store electrostatic discharge items. As this bag contains nylon, it is best suited for packaging products with sharp corners. It also provides physical protection for the contents inside. It has an ESD protection symbol and sensitive warning symbol printed on it.

Features and Benefits

Anti static Dissipative Energy shielding Moisture barrier Open top closure Size is 405mm x 455mm

Applications

Storing electronic components

Certifications

DIN EN61340-5-1

Specificaties
Kenmerk Waarde
Colour Silver
Closure Type Open Top
Quantity Per Package 100
Height 457 mm
Width 406mm
Dissipative Yes
Conductive No
Anti-Static Yes
Bubble Bag No
Moisture Barrier Yes
Complies with EN 61340-5-1 Yes
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service