Trelleborg Round M12 Anti-Vibration Mount with 130 kg Compression, 12mm Bore, 63 mm OD, 35 mm H
- RS-stocknr.:
- 202-4134
- Fabrikantnummer:
- 10-00178
- Fabrikant:
- Trelleborg
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 65,50
(excl. BTW)
€ 79,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 55 stuk(s) vanaf 29 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 65,50 |
| 5 - 9 | € 62,88 |
| 10 + | € 60,26 |
*prijsindicatie
- RS-stocknr.:
- 202-4134
- Fabrikantnummer:
- 10-00178
- Fabrikant:
- Trelleborg
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
| Merk | Trelleborg | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M12 | |
| Trade Name | Novibra | |
| Bore Diameter | 12mm | |
| Foot Height | 35mm | |
| Overall Height | 35mm | |
| Outside Diameter | 63mm | |
| Minimum Operating Temperature | -55°C | |
| Material | Natural Rubber | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | No | |
| Foot Shape | Round | |
| Compression Load | 130kg | |
| Shore Hardness | 63 | |
| Series | RAB Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Trelleborg | ||
Product Type Anti-Vibration Mount | ||
Thread Size M12 | ||
Trade Name Novibra | ||
Bore Diameter 12mm | ||
Foot Height 35mm | ||
Overall Height 35mm | ||
Outside Diameter 63mm | ||
Minimum Operating Temperature -55°C | ||
Material Natural Rubber | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals No | ||
Foot Shape Round | ||
Compression Load 130kg | ||
Shore Hardness 63 | ||
Series RAB Mount | ||
- Land van herkomst:
- GB
The Trelleborg Novibra RAB 0 uses rubber in shear and compression for optimum stiffness characteristics and horizontal stability. It has tight tolerances on dynamic stiffness rate for accurate vibration calculations.
Loading rating options, 10-130 kg
Corrosion protected to cope with arduous environments on land or marine applications.
Gerelateerde Links
- Trelleborg Novibra Circular M12 Anti-Vibration Mount with 105 kg Compression12mm Bore63 mm OD35 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 70 kg Compression12mm Bore63 mm OD35 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 120 kg Compression12mm Bore63 mm OD35.5 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 60 kg Compression12mm Bore63 mm OD35.5 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 180 kg Compression12mm Bore94 mm OD35 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 280 kg Compression12mm Bore94 mm OD35 mm H
- Trelleborg Novibra Round M12 Anti-Vibration Mount with 250 kg Compression12mm Bore69 mm OD23 mm H
- Trelleborg Novibra Round M10 Anti-Vibration Mount with 80 kg Compression10mm Bore45 mm OD35 mm H