Seeed Studio Seeed Studio XIAO RP2040, Board
- RS-stocknr.:
- 830-739
- Fabrikantnummer:
- 102010590
- Fabrikant:
- Seeed Studio
Subtotaal (1 eenheid)*
€ 7,39
(excl. BTW)
€ 8,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.000 stuk(s) vanaf 03 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,39 |
*prijsindicatie
- RS-stocknr.:
- 830-739
- Fabrikantnummer:
- 102010590
- Fabrikant:
- Seeed Studio
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Seeed Studio | |
| Arduino Board Name | MG24 | |
| Product Type | Board | |
| Product Name | Seeed Studio XIAO RP2040 | |
| Kit Classification | Development Kit | |
| Processor Part Number | EFR32MG24 | |
| Core Architecture | ARM Cortex M33 | |
| Alles selecteren | ||
|---|---|---|
Merk Seeed Studio | ||
Arduino Board Name MG24 | ||
Product Type Board | ||
Product Name Seeed Studio XIAO RP2040 | ||
Kit Classification Development Kit | ||
Processor Part Number EFR32MG24 | ||
Core Architecture ARM Cortex M33 | ||
- Land van herkomst:
- CN
The Seeed Studio development board is an ultra-low-power wireless platform designed for innovative IoT applications, combining Advanced connectivity with a Compact design for efficient integration into various projects.
High-performance 32-bit ARM Cortex-M33 core operating at 78MHz
Supports Matter over Thread and Bluetooth Low Energy 5.3
Equipped with 4MB Flash memory and 19 GPIOs for versatile connectivity
Features a low power consumption of less than 1.95uA in sleep mode
Gerelateerde Links
- Seeed Studio Seeed Studio XIAO RP2040, Board
- Seeed Studio Seeed Studio XIAO RP2040, Arduino Compatible Board
- Seeed Studio Seeed XIAO BLE nRF52840, Arduino Compatible Board
- Seeed Studio Seeed XIAO BLE nRF52840 Sense, Arduino Compatible Board
- Seeed Studio Seeeduino XIAO, Arduino Compatible Board
- Seeed Studio ReSpeaker Mic Array Audio for XMOS Seeed Studio XIAO
- Seeed Studio Grove Shield for Seeeduino XIAO
- Seeed Studio Sidekick Basic Kit, Arduino Compatible Board
