TDK Capacitor Array 47pF 50V dc ±10% 4-way C0G Dielectric 0805 (2012M) Package CKC Series Surface Mount

  • RS-stocknr. 916-3157
  • Fabrikantnummer CKCL44C0G1H470K085AA
  • Fabrikant TDK
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

TDK SMT 1206 commercial grade array, CKC series

TDK Multilayer Ceramic Chip Capacitors CKC Series 4 in 1 Array, CKCL44 and CKCA43 types.

Features and Benefits:

Multiple 4 in 1 array of multilayer ceramic chip capacitors in a single product, contributing to reduced installation costs
The electrostatic capacity range and shape are designed to meet the demands of the cellular phone market
Unique electrode construction reduces crosstalk within the package

Applications:

Cellular telephone interface
Interface cable circuit
PC and peripherals
CPU bus line
High frequency circuit
Noise bypass circuit

Network and Feed-through

Specificaties
Kenmerk Waarde
Capacitance 47 pF
Series CKC
Tolerance ±10%
Voltage 50 V dc
Mounting Type Surface Mount
Number of Capacitors 4
Dielectric C0G
Package/Case 0805 (2012M)
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Tolerance Minus -10%
Tolerance Plus +10%
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service