TPA302D Texas Instruments, Headphone Amplifier IC 1.5MHz, 8-Pin SOIC Stereo

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Specificaties
Kenmerk Waarde
Amplifier Type Class-AB
Output Type 2 Channel Stereo
Application Headphone, Speaker
Maximum Power 0.3 W @ 8 Ω
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Power Supply Type Single
Package Type SOIC
Pin Count 8
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Gain Bandwidth Product 1.5MHz
Width 3.91mm
Dimensions 4.9 x 3.91 x 1.58mm
Length 4.9mm
Maximum Operating Temperature +85 °C
Height 1.58mm
Minimum Operating Temperature -40 °C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...