MAX9768ETG+ Maxim, Audio Amplifier 1.8MHz, 24-Pin TQFN Mono

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specificaties
Kenmerk Waarde
Amplifier Type Class-D
Output Type 1 Channel Mono
Maximum Power 10 W @ 8 Ω
Application GPS, Monitor, Portable Computer, Speaker
Mounting Type Surface Mount
Typical Single Supply Voltage 4.5 → 14 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TQFN
Pin Count 24
Typical Gain Bandwidth Product 1.8MHz
Width 4.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 4.1mm
Dimensions 4.1 x 4.1 x 0.75mm
Height 0.75mm
15 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,35
(excl. BTW)
2,84
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,35
10 - 24
€ 2,11
25 - 49
€ 1,98
50 - 99
€ 1,79
100 +
€ 1,69
Verpakkingsopties
Related Products
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...
BD357xYFP BD357xYHFP Series regulators feature a high withstand ...
Description:
BD357xYFP BD357xYHFP Series regulators feature a high withstand voltage (50V) and are suitable to use with onboard vehicle microcontrollers. They offer an output current of 500 mA while limiting the quiescent current to 30μA (Typ). With these devices, a ceramic ...
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...