Single Gang 2 Way Data Faceplate

  • RS-stocknr. 768-4355
  • Fabrikantnummer CLB-2550-UD-88K-C5E
  • Fabrikant CIE
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

AV & Data faceplate with media outlet

A range of modular AV & Data faceplate
With media outlet

Conec2 Modular Faceplate Range

A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of ’snap-in’ Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.

Specificaties
Kenmerk Waarde
Size Single Gang
Number of Connectors 2
Type of Connectors Data
Height 86mm
Width 86mm
110 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
9,06
(excl. BTW)
10,96
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 9,06
Related Products
Galvanised steel and high impact polycarbonate AV FloorboxGlavanised ...
Description:
Galvanised steel and high impact polycarbonate AV FloorboxGlavanised lid insertAdjustable height clamps8mm deep carpet insert space6x25mm knockoutsUsed with Conec2 45mm AV RangeCan contain up to 6x45x45mm modules, or 12x 45x22.4mm modules or combination of the two.
From Molex, these 47151 Series HDMI headers are ...
Description:
From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.
The Molex 47151 HDMI series is a type-A, ...
Description:
The Molex 47151 HDMI series is a type-A, male micro connector. It has an electric rating of 40VDC with a 500mA current. This HDMI header is a fully shielded connector to provide EMI/RFI protection. Thermoplastic material is used for housing. ...
From Switchcaft, this range of Weathertight HDMI connectors ...
Description:
From Switchcaft, this range of Weathertight HDMI connectors offer excellent ingress protection when fully mated, and as such are suitable for harsh environments and even outdoor applications. Easy to assemble and field serviceable, these robust and reliable connectors are ideal ...