TE Connectivity, Ampseal 16 Nylon Female 3 Way Backshell
- RS-stocknr.:
- 787-565
- Fabrikantnummer:
- 2292798-3
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit artikel weer voorradig zal zijn, het wordt door de fabrikant stopgezet.
- RS-stocknr.:
- 787-565
- Fabrikantnummer:
- 2292798-3
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Product Type | Backshell | |
| Accessory Type | Backshell | |
| Series | Ampseal 16 | |
| Colour | Black | |
| Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Material | Nylon | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Backshell | ||
Accessory Type Backshell | ||
Series Ampseal 16 | ||
Colour Black | ||
Orientation Straight | ||
Gender Female | ||
Number of Contacts 3 | ||
Material Nylon | ||
Standards/Approvals RoHS | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity Connector is designed for robust electrical connections in automotive and industrial applications. It ensures reliable contact retention and protection against environmental factors, making it suitable for demanding conditions.
Current rating of up to 15 amps for effective power transmission
Operates across a temperature range of -40°C to +125°C, ensuring versatility
IP67 rated for immersion protection against dust and water ingress
Insulation resistance of 100 megohms minimum, promoting long-term reliability
Durability tested for 25 cycles, meeting high standards of performance
Gerelateerde Links
- TE Connectivity AMPSEAL 16 3-way Automotive Connector Backshell, 2035047-2
- TE Connectivity AMPSEAL 16 12-way Automotive Connector Backshell Backshell, 1-2035047-0
- TE Connectivity AMPSEAL 16 6-way Automotive Connector Backshell, 2035047-6
- TE Connectivity AMPSEAL 16 2-way Automotive Connector Backshell, 2035047-1
- TE Connectivity Ampseal 8-way Automotive Connector Backshell Backshell
- TE Connectivity Ampseal 14-way Automotive Connector Backshell Backshell
- TE Connectivity, AMPSEAL 16 Nylon 90° Cover for use with AMPSEAL 16 Series connector
- TE Connectivity Ampseal 35-way Automotive Connector Backshell, 776463-1
