- RS-stocknr.:
- 136-1941
- Fabrikantnummer:
- 963531-1
- Fabrikant:
- TE Connectivity
- RS-stocknr.:
- 136-1941
- Fabrikantnummer:
- 963531-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- IT
Productomschrijving
TE Connectivity HDSCS MCP 1.5K Single Wire Seals & Sealing Plugs
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Cavity Plug |
Series | Heavy Duty Sealed Connector Series (HDSCS ) |