TE Connectivity, EconoSeal III Cable Male Wire Seal Plug-In
- RS-stocknr.:
- 164-0881
- Fabrikantnummer:
- 900324-4
- Fabrikant:
- TE Connectivity
Subtotaal (1 zak van 1000 eenheden)*
€ 96,00
(excl. BTW)
€ 116,00
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 1000 + | € 0,096 | € 96,00 |
*prijsindicatie
- RS-stocknr.:
- 164-0881
- Fabrikantnummer:
- 900324-4
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Wire Seal | |
| Termination Type | Plug-In | |
| Product Type | Automotive Connector Seal | |
| Series | EconoSeal III | |
| Gender | Male | |
| Housing Material | Silicone | |
| Depth | 9.9mm | |
| Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Cable | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Width | 4.8mm | |
| Height | 4.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Wire Seal | ||
Termination Type Plug-In | ||
Product Type Automotive Connector Seal | ||
Series EconoSeal III | ||
Gender Male | ||
Housing Material Silicone | ||
Depth 9.9mm | ||
Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Mount Type Cable | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Width 4.8mm | ||
Height 4.8mm | ||
- Land van herkomst:
- JP
TE Connectivity Econoseal III 070 Series Connector Accessories
A range of accessories for the Econoseal III 070 series automotive wire connectors
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Gerelateerde Links
- TE Connectivity, EconoSeal III Cable Male Wire Seal Plug-In
- TE Connectivity, EconoSeal III Male Cable Seal Plug-In
- TE Connectivity, Econoseal J Mark II Male Seal Plug Plug-In
- TE Connectivity, Econoseal J Mark II 8 Way Male Seal Plug Plug-In
- TE Connectivity, Econoseal J Male Cavity Plug Plug-In
- TE Connectivity, Econoseal MKII Male Cavity Plug Plug-In
- TE Connectivity, Econoseal J Male Rubber Plug Plug-In
- TE Connectivity, Econoseal J Mark II Plug-in Male Cavity Plug Plug-In