Molex, MX150L, 19417 Male
- RS-stocknr.:
- 687-2753
- Fabrikantnummer:
- 19417-0027
- Fabrikant:
- Molex
Prijs Each (In a Pack of 100)
€ 0,123
(excl. BTW)
€ 0,149
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
100 - 400 | € 0,123 | € 12,30 |
500 - 900 | € 0,105 | € 10,50 |
1000 - 2400 | € 0,092 | € 9,20 |
2500 - 4900 | € 0,08 | € 8,00 |
5000 + | € 0,074 | € 7,40 |
*prijsindicatie |
- RS-stocknr.:
- 687-2753
- Fabrikantnummer:
- 19417-0027
- Fabrikant:
- Molex
- Land van herkomst:
- US
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
MX150L Crimp Terminals
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series.
14-16, 18-22 AWG UL Wire
Low Insertion Force
Voltage 600V
Current 18A
Operating Temp –55 → +125°C
Tin plated
Male terminals available in 1 inch and 1.03 inch length
Note
The longer male pins are for early make earthing applications.
For MX150L Plug Housings see stock number 511-0219 or 539-1294 for Panel Mount.
For MX150L Receptacles see stock number 511-0102 typical.
For suitable Crimp and Extraction Tools see stock number 220-914 typical.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
Specificaties
Kenmerk | Waarde |
Series | MX150L |
Gender | Male |
Series Number | 19417 |