TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 35 Way Solder Termination 776231-5
- RS-stocknr.:
- 677-271
- Fabrikantnummer:
- 776231-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 10 eenheden)*
€ 261,84
(excl. BTW)
€ 316,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 261,84 | € 26,184 |
*prijsindicatie
- RS-stocknr.:
- 677-271
- Fabrikantnummer:
- 776231-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Solder | |
| Number of Contacts | 35 | |
| Sub Type | Automotive Header | |
| Current | 8A | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Board | |
| Series | AMPSEAL | |
| Colour | Blue | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Solder | ||
Number of Contacts 35 | ||
Sub Type Automotive Header | ||
Current 8A | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Board | ||
Series AMPSEAL | ||
Colour Blue | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin | ||
- Land van herkomst:
- MX
The TE Connectivity connector is engineered for cable to board applications in harsh environments, ensuring reliable performance even under extreme conditions. With an environmentally sealed design, this connector safeguards sensitive electrical systems from moisture, dust, and vibration, making it Ideal for use in various industrial and commercial transportation settings. Its robust construction not only withstands high temperature applications but also enhances operational safety and efficiency in vehicles needing dependable connectivity.
Environmentally sealed for rugged reliability boasting protection against dust water and overspray
Designed with secondary contact locking to ensure secure positive seating
Constructed to minimise wire strain through integrated backshell options for every housing size
Offers various connector colours and mechanical polarisation to reduce mismating risks
Compatible across a spectrum of industries including truck bus agriculture and marine applications
Rated for durability with built in contact sealing capabilities
Provides superior performance in extreme temperature ranges from 40° C to +125° C for gold plated configurations
Includes options for backshells and sealing plugs to maintain seal integrity for unused cavities
Gerelateerde Links
- TE Connectivity, Ampseal Automotive Connector Black Through Hole 35 Way Solder Termination 1-776231-1
- TE Connectivity, Ampseal Automotive Connector Male Black Through Hole 35 Way Solder Termination 776231-1
- TE Connectivity, Ampseal Automotive Connector Male Natural Panel Mount 35 Way Solder Termination 776231-2
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 35 Way Solder Termination 776180-4
- TE Connectivity, Ampseal Header Male Blue Board 35 Way Solder Termination 1-776230-5
- TE Connectivity, Ampseal Automotive Connector Male Blue Panel Mount 35 Way Solder Termination 776163-5
- TE Connectivity, AMPSEAL Automotive Connector Male Orange Board 35 Way Through-Hole Solder Terminal Termination
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 35 Way Through-Hole Solder Terminal Termination 1-776180-4