TE Connectivity, AMPSEAL Automotive Connector Male Black Board 14 Way Solder Termination 776266-1
- RS-stocknr.:
- 680-528
- Fabrikantnummer:
- 776266-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 tray van 25 eenheden)*
€ 288,72
(excl. BTW)
€ 349,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tray(s) | Per tray | Per stuk* |
|---|---|---|
| 1 + | € 288,72 | € 11,549 |
*prijsindicatie
- RS-stocknr.:
- 680-528
- Fabrikantnummer:
- 776266-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 14 | |
| Sub Type | Automotive Header | |
| Termination Type | Solder | |
| Current | 8A | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Board | |
| Series | AMPSEAL | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Plating | Tin | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 14 | ||
Sub Type Automotive Header | ||
Termination Type Solder | ||
Current 8A | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Board | ||
Series AMPSEAL | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Plating Tin | ||
- Land van herkomst:
- US
The TE Connectivity PCB mount header with 14 positions and 3 rows, designed for right angle wire-to-board connections. It features a fully shrouded housing with tin-plated contacts for reliable conductivity and durability. The connector uses through-hole solder termination and offers a maximum current rating of 8 amps. It has a centreline pitch of 4 mm.
Black colour housing
UL 94V 0 flammability rating
RoHS compliant
Gerelateerde Links
- TE Connectivity, Ampseal Header Male Natural Board 14 Way Solder Termination 1-776266-2
- TE Connectivity, AMPSEAL PCB Header Male Grey PCB 14 Way Solder Termination 776266-4
- TE Connectivity, AMPSEAL PCB Header Male Blue PCB 14 Way Solder Termination 776266-5
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-4
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 14 Way Through-Hole Solder Terminal Termination 1-776261-5
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-5
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 35 Way Solder Termination 776231-5
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 35 Way Solder Termination 776180-4