TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 14 Way Through-Hole Solder Terminal Termination 1-776261-5
- RS-stocknr.:
- 787-239
- Fabrikantnummer:
- 1-776261-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 20 eenheden)*
€ 231,88
(excl. BTW)
€ 280,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 231,88 | € 11,594 |
*prijsindicatie
- RS-stocknr.:
- 787-239
- Fabrikantnummer:
- 1-776261-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Termination Type | Through-Hole Solder Terminal | |
| Sub Type | PCB Header | |
| Number of Contacts | 14 | |
| Current | 17A | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Board | |
| Series | AMPSEAL | |
| Cord Included | No | |
| Colour | Blue | |
| IP Rating | IP6K7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Termination Type Through-Hole Solder Terminal | ||
Sub Type PCB Header | ||
Number of Contacts 14 | ||
Current 17A | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Board | ||
Series AMPSEAL | ||
Cord Included No | ||
Colour Blue | ||
IP Rating IP6K7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0 | ||
Contact Plating Gold | ||
- Land van herkomst:
- US
The TE Connectivity Connector offers robust functionality, delivering critical electrical connections for reliable performance in demanding environments. Its design ensures environmental sealing against moisture and contaminants, making it Ideal for industrial applications.
Current rating of up to 15 amps, suitable for demanding applications
Temperature range from -40°C to +125°C, ensuring versatility across diverse environments
IP67 rating for superior protection against water and dust ingress
Durable construction allowing for reliable operation even after extensive cycles of use
Gerelateerde Links
- TE Connectivity, AMPSEAL Connector Assembly Male Grey Board 14 Way Solder Termination 776261-4
- TE Connectivity, AMPSEAL PCB Header Male Blue PCB 14 Way Solder Termination 776261-5
- TE Connectivity, AMPSEAL Automotive Connector Male Black Board 14 Way Solder Termination 776266-1
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 35 Way Solder Termination 776231-5
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-4
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-5
- TE Connectivity, AMPSEAL Automotive Connector Male Natural Board 8 Way Solder Termination 776275-2
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 35 Way Solder Termination 776180-4