TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-5
- RS-stocknr.:
- 787-241
- Fabrikantnummer:
- 1-776267-5
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 787-241
- Fabrikantnummer:
- 1-776267-5
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Automotive Connector | |
| Number of Contacts | 14 | |
| Termination Type | Through-Hole Solder Terminal | |
| Sub Type | PCB Header | |
| Current | 17A | |
| Gender | Male | |
| Number of Rows | 3 | |
| Mount Type | Board | |
| Series | AMPSEAL | |
| Cord Included | No | |
| Colour | Grey | |
| IP Rating | IP6K7 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0 | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Automotive Connector | ||
Number of Contacts 14 | ||
Termination Type Through-Hole Solder Terminal | ||
Sub Type PCB Header | ||
Current 17A | ||
Gender Male | ||
Number of Rows 3 | ||
Mount Type Board | ||
Series AMPSEAL | ||
Cord Included No | ||
Colour Grey | ||
IP Rating IP6K7 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0 | ||
Contact Plating Gold | ||
- Land van herkomst:
- MX
The TE Connectivity Connector serves to establish secure and reliable electrical connections for various applications, utilising Advanced sealing technologies to ensure performance in challenging environments.
Operates effectively in temperatures ranging from -40°C to +125°C
Features a robust design with environmentally sealed connectors for enhanced durability
Offers insulation resistance of 100 megohms minimum to protect against electrical interference
Constructed for use in high-vibration environments, ensuring stable connections even under stress
Gerelateerde Links
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 14 Way Through-Hole Solder Terminal Termination 1-776267-4
- TE Connectivity, Ampseal Automotive Connector Male Black Panel Mount 14 Way Solder Termination 776267-1
- TE Connectivity, Ampseal Automotive Connector Female Green Through Hole 14 Way Solder Termination 1-776267-1
- TE Connectivity, AMPSEAL PCB Header Male Blue PCB 14 Way Solder Termination 776267-5
- TE Connectivity, AMPSEAL Automotive Connector Male Black Board 14 Way Solder Termination 776266-1
- TE Connectivity, AMPSEAL Automotive Connector Male Grey Board 35 Way Solder Termination 776180-4
- TE Connectivity, AMPSEAL Connector Assembly Male Grey Board 14 Way Solder Termination 776261-4
- TE Connectivity, AMPSEAL Automotive Connector Male Blue Board 14 Way Through-Hole Solder Terminal Termination 1-776261-5