TE Connectivity AMP MCP 1.5/2.8 Series, 62 Way Through Hole Plug Wire to Board Connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity MCP 1.5K/2.8 Sealed PCB Headers

MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For the mating receptacle housing used with these MCP 1.5K/2.8 hybrid PCB headers please see stock number 718-6794

TE Connectivity Multiple Contact Point System (MCP)

Specificaties
Kenmerk Waarde
Number of Contacts 62
Type Wire to Board Connector
Gender Male
Mounting Type Through Hole
Series AMP MCP 1.5/2.8
Colour Black
Termination Method Solder
Width 132mm
Depth 57.6mm
Contact Plating Silver
Housing Material PBT
Contact Material Bronze Powder
96 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Tray of 24)
19,806
(excl. BTW)
23,965
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
24 +
€ 19,806
€ 475,344
*prijsindicatie
Related Products
A range of unsealed MCP 2.8 receptacle housings ...
Description:
A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept ...
Metri-Pack 280 sealed female automotive connectors with triple ...
Description:
Metri-Pack 280 sealed female automotive connectors with triple rib silicone rubber seals for environmental protection and a standard ISO 2.8mm configuration. These Metri-Pack 280 sealed female automotive connectors have a low energy, low voltage capability, a maximum continuous current of ...
TE Connectivity's popular range of 'MATE-N-LOK' connectors are ...
Description:
TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and ...
PCB mount DC power jacks or barrel connectors ...
Description:
PCB mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These PCB mount DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of ...