TE Connectivity AMP MCP 2.8 Series, 4 Way Cable Mount Socket Connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity HDSC Sealed MCP 2.8 Receptacle Housings

A range of Heavy Duty Sealed Connector Series (HDSCS) receptacle style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 receptacles as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specificaties
Kenmerk Waarde
Number of Contacts 4
Type Connector
Gender Female
Mounting Type Cable Mount
Series AMP MCP 2.8
Colour Black
Height 25.7mm
Width 43mm
Depth 31.25mm
Housing Material PBT
3600 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 400)
1,215
(excl. BTW)
1,47
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
400 +
€ 1,215
€ 486,00
*prijsindicatie
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
The SSC (Sealed Sensor Connector) System has been ...
Description:
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is ...
HDSCS MCP 1.5K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
A series of heavy duty sealed housings from ...
Description:
A series of heavy duty sealed housings from TE Connectivity. These automotive connectors are designed to accommodate a mixture of 1.5 and 2.8 male terminals. See part number 718-1077 typically. The heavy-duty automotive connectors are made from a black PBT ...