TE Connectivity AMP MCP 1.5/2.8 Series, 7 Row 62 Way Socket Housing

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Receptacle Housings

TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at a IP67 and IP69K with cover. They can also handle 42 volts AC/DC and up to 40 amps. The 'LEAVYSEAL' connectors are designed to be used in a tough environment.

Features and benefits:

• IP67 sealing provides brilliant protection
• Strong a rugged durability, designed for use in pressuring scenarios
• Operating temperatures of -40°C to +140°C
• 42 volts AC/DC with up to 40 amps
• Sealed with a silicone rubber

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications
• Trucks & busses
• Industrial connections
• Boats

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

TE Connectivity Multiple Contact Point System (MCP)

Specificaties
Kenmerk Waarde
Type Housing
Number of Contacts 62
Gender Female
Number of Rows 7
Series AMP MCP 1.5/2.8
Colour Black
Height 44mm
Width 120.5mm
Depth 46mm
Housing Material PBT
468 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 117)
10,336
(excl. BTW)
12,507
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
117 +
€ 10,336
€ 1.209,312
*prijsindicatie
Related Products
HDSCS MCP 1.5K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
MCP 1.5K sealed receptacle housings made from PBT-GF20 ...
Description:
MCP 1.5K sealed receptacle housings made from PBT-GF20 with secondary locking. These MCP 1.5K sealed receptacle housings have A type keying and accept a wire size of 1.5mm2 FLR max, AWG 16 TXL max.
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
Standard Timer connectors are suitable for various applications ...
Description:
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined ...