TE Connectivity Junior Power Timer Series, 1 Row 2 Way Cable Mount Socket Housing

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CH
Productomschrijving

TE Connectivity Junior Power Timer Connector Housings

A range of TE Connectivity Junior Power Timer Connector Housings.

Note

For a range of TE Connectivity Junior Power Timer Connector Housing Accessories see stock number 717-4458 typical.

TE Connectivity Automotive Connectors

Specificaties
Kenmerk Waarde
Number of Contacts 2
Type Housing
Gender Female
Number of Rows 1
Mounting Type Cable Mount
Series Junior Power Timer
Colour Black
Height 6.4mm
Width 18.5mm
Depth 26.5mm
Housing Material Nylon
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 19-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 5500)
0,638
(excl. BTW)
0,772
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
5500 +
€ 0,638
€ 3.509,00
*prijsindicatie
Related Products
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. ...
Description:
MCP 1.5K unsealed receptacle inserts made from PBT-GF20. These MCP 1.5K receptacle housings accept a wire size range of 1.5mm2 FLR max and are for use with MCP 1.5K carrier housings (see stock number 726-8913 typically). Stock number 726-8953 has ...
These connectors feature a unique latching system that ...
Description:
These connectors feature a unique latching system that ensure a definite electrical and mechanical connection, the housings are of a thermoplastic material that has excellent UV resistance, Ideal for automotive/military and heavy industry applications. Silicon front and rear sealing systemUV ...
Standard Timer connectors are suitable for various applications ...
Description:
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined ...
A range of MCP 1.5K and MCP 2.8 ...
Description:
A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 ...