TE Connectivity Superseal Series, 4 Row 34 Way Through Hole Socket Wire to Board Connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specificaties
Kenmerk Waarde
Type Wire to Board Connector
Number of Contacts 34
Gender Female
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 28.15mm
Width 45.5mm
Depth 36.5mm
Contact Plating Gold over Nickel
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Housing Material PET
Contact Material Brass
28 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 14)
9,65
(excl. BTW)
11,68
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
14 +
€ 9,65
€ 135,10
*prijsindicatie
Related Products
MCON housings and connectors are designed for electronic ...
Description:
MCON housings and connectors are designed for electronic and electrical applications in motor vehicles, where vibrations and mechanical stress, in the long term, can affect the quality of the contact system. MCON housings and connectors are designed for electronic and ...
Standard Timer connectors are suitable for various applications ...
Description:
Standard Timer connectors are suitable for various applications such as small motors, liquid pumps, automatic water-level regulators and are designed for various applications in household appliances and the automotive industry. These Standard Timer connectors offer secure connection even at inclined ...
Micro-Power & Power Quadlock 154 way PCB header ...
Description:
Micro-Power & Power Quadlock 154 way PCB header connector with male MCP and MQS contacts. This housing of this PCB right angle mount Micro-Power/ Power Quadlock header connector is made from black PA 66-GF with PCB locating posts and retainer. ...
For 1.0mm and 1.3mm diameter pins, having a ...
Description:
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.