TE Connectivity AMP MCP 2.8 Series, 1 Row 7 Way Cable Mount Socket Insert

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity MCP 2.8 Receptacle Inserts

MCP 2.8 unsealed receptacle inserts made from PBT-GF20. These MCP 2.8 receptacle housings accept a wire size range of 2.5mm2 FLR max and are for use with MCP 2.8 carrier housings (see stock number 726-8900 typically).

TE Connectivity Multiple Contact Point System (MCP)

Specificaties
Kenmerk Waarde
Type Insert
Number of Contacts 7
Gender Female
Number of Rows 1
Mounting Type Cable Mount
Series AMP MCP 2.8
Colour Natural
Height 8.4mm
Width 37.2mm
Depth 23.5mm
Housing Material PBT
1500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Box of 1500)
0,437
(excl. BTW)
0,529
(incl. BTW)
Aantal stuks
Per stuk
Per doos*
1500 +
€ 0,437
€ 655,50
*prijsindicatie
Related Products
A range of Econoseal J Mark II (+) ...
Description:
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity ...
The 'AMPSEAL' range from TE Connectivity are a ...
Description:
The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the ...
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...
AMPSEAL contacts are 1.3 mm stamped & formed ...
Description:
AMPSEAL contacts are 1.3 mm stamped & formed sockets. They are made of copper alloy and are plated with either tin (up to 8 amps) or gold (up to 17 amps). These contacts accept 16-20 AWG (1.5 - 0.50 mm2) ...