TE Connectivity Superseal Series, 4 Row 26 Way Through Hole Plug Header, with Solder Termination Method

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specificaties
Kenmerk Waarde
Type Header
Number of Contacts 26
Gender Male
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 27.9mm
Width 45.5mm
Depth 36.5mm
Contact Plating Gold over Nickel
Contact Material Brass
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Housing Material PET
102 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 17)
11,348
(excl. BTW)
13,731
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
17 +
€ 11,348
€ 192,916
*prijsindicatie
Related Products
A series of cable mount female housings from ...
Description:
A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications. The housings are ...
2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, ...
Description:
2.54mm Pitch, MX123 Header, 73 Circuits Shrouded Assembly, (72) 0.64mm Square Signal Pins + (1) 2.8mm Power Blade, Harness Side Key Code A, Black (Au Mate Side Finish).
Interfaces with Cinch SHS, industry standard harness connectors. ...
Description:
Interfaces with Cinch SHS, industry standard harness connectors. • Available with or without ferrite filtering option• Epoxy sealed terminals for optimised sealing characteristics• Centre threaded mating bushing.
Micro-Power & Power Quadlock 154 way PCB header ...
Description:
Micro-Power & Power Quadlock 154 way PCB header connector with male MCP and MQS contacts. This housing of this PCB right angle mount Micro-Power/ Power Quadlock header connector is made from black PA 66-GF with PCB locating posts and retainer. ...