TE Connectivity AMPSEAL Series, 3 Row 14 Way Cable Mount Plug Housing

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

TE Connectivity AMPSEAL Plug Style Receptacle Housings

The 'AMPSEAL' range from TE Connectivity are a brilliant and rugged connector housing. They boast high reliability under high temperatures and even feature a IP67 rating. AMPSEAL connectors have a 2-piece contact hold design with secondary locking to prevent the contact from getting tore out under harsh conditions. These connectors accept a wire size of 0.5 to 1.25mm² .

Features and benefits:

• Rugged and highly reliable design
• IP67 rating to protect against the harshest of conditions
• Housed in a strong plastic
• 2-piece contact hold
• Integrated latch for mating
• Operating temperatures of -40°C to +125°C

Applications:

• Off-road automotive
• Heavy duty industrial use
• Agricultural applications

IP67 Rating:

An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.

TE Connectivity AMPSEAL

Specificaties
Kenmerk Waarde
Number of Contacts 14
Type Housing
Gender Male
Number of Rows 3
Mounting Type Cable Mount
Series AMPSEAL
Colour Grey
Height 34.6mm
Width 35.4mm
Depth 33.6mm
Housing Material Glass Fibre Reinforced PBT
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 220)
4,194
(excl. BTW)
5,075
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
220 +
€ 4,194
€ 922,68
*prijsindicatie
Related Products
A range of Heavy Duty Sealed Connector Series ...
Description:
A range of Heavy Duty Sealed Connector Series (HDSCS) plug style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 tabs as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, ...
A range of MCP 1.5K and MCP 2.8 ...
Description:
A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 ...
A range of accessories including covers, seals and ...
Description:
A range of accessories including covers, seals and backshells for use with both the Junior Power Timer and Micro Timer II range.Stock number 717-4460 is a 180° cable exit cover & strain relief for use with TE part numbers 963599-1 ...
The MQS 2.54 mm interconnection system offers high ...
Description:
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...