TE Connectivity Superseal Series, 4 Row 26 Way Through Hole Plug Header, with Solder Termination Method

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

TE Connectivity SUPERSEAL Series 1.0 Pin Headers

SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number 719-9671 typically.

TE Connectivity SUPERSEAL Connectors, 1.0 mm and 1.5 mm System

Developed to meet the constantly increasing needs and requirements for safety and reliability in the electrical connection field, these connectors fulfill all the requirements prescribed by the various automotive and industrial standards. Typical applications include various automotive sensor devices, oil pressure senders, water temperature monitoring or any application requiring waterproof protection to IP67.

Features and Benefits

Sturdy and reliable contacts
Double contact spring design
Secondary lock ensures correct and complete insertion of the contact
Silicone rubber seals

Specificaties
Kenmerk Waarde
Number of Contacts 26
Type Header
Gender Male
Number of Rows 4
Mounting Type Through Hole
Series SUPERSEAL
Termination Method Solder
Height 27.9mm
Width 45.5mm
Depth 36.5mm
Contact Material Brass
Maximum Operating Temperature +125°C
Housing Material PET
Contact Plating Gold over Nickel
Minimum Operating Temperature -40°C
144 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 16)
11,343
(excl. BTW)
13,725
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
16 +
€ 11,343
€ 181,488
*prijsindicatie
Related Products
Micro-Power & Power Quadlock 154 way PCB header ...
Description:
Micro-Power & Power Quadlock 154 way PCB header connector with male MCP and MQS contacts. This housing of this PCB right angle mount Micro-Power/ Power Quadlock header connector is made from black PA 66-GF with PCB locating posts and retainer. ...
Mini50 series 2.0 mm unsealed PCB automotive header ...
Description:
Mini50 series 2.0 mm unsealed PCB automotive header connectors with an industry approved USCAR 050 interface. These Mini50 PCB headers have a compact, low profile design and small footprint for PCB space saving and design flexibility. The housings of these ...
MCON 1.2mm sealed wire to wire tab housings ...
Description:
MCON 1.2mm sealed wire to wire tab housings which form part of the MCON interconnection system for the automotive industry. The MCON connector system is specially designed for use in motor vehicle applications where contacts are exposed to mechanical stress ...
For 1.0mm and 1.3mm diameter pins, having a ...
Description:
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.