TE Connectivity MPC Series, 2 Row 8 Way In-Line Mount Socket Automotive wire connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: DE
Productomschrijving

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specificaties
Kenmerk Waarde
Type Automotive wire connector
Number of Contacts 8
Gender Female
Number of Rows 2
Mounting Type In-Line Mount
Series MPC
Colour Black
Height 31.3mm
Width 25.7mm
Depth 44mm
Minimum Operating Temperature -40°C
Maximum Operating Temperature +140°C
Housing Material PBT
4180 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Bag of 380)
1,549
(excl. BTW)
1,874
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
380 +
€ 1,549
€ 588,62
*prijsindicatie
Related Products
MK I 250 Series positive lock receptacle and ...
Description:
MK I 250 Series positive lock receptacle and flag style crimp terminals with reduced insertion force and snap action locking which accept a wire size range of 20 to 10 AWG. These Positive Lock crimp receptacles lock onto the mating ...
TH 025 series connectors designed for use in ...
Description:
TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited ...
These small waterproof relay connectors are designed primarily ...
Description:
These small waterproof relay connectors are designed primarily for use in automobiles. With tolerance to harsh enviroments they provide an improved harness assembly process thanks to a grommet with a rear cover. Mechanical lock prevents incomplete matingTwo plate spring mechanism ...
SUPERSEAL vertical mounting 1.0mm pin headers with IP ...
Description:
SUPERSEAL vertical mounting 1.0mm pin headers with IP 67 sealing, polyester housings and gold plated brass contacts. These SUPERSEAL automotive wire connectors are available with a choice of keying types and locking styles. For mateable plug housings see stock number ...