Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination DT04-12PA-L012
- RS-stocknr.:
- 183-9088
- Fabrikantnummer:
- DT04-12PA-L012
- Fabrikant:
- Deutsch
Subtotaal (1 zak van 200 eenheden)*
€ 1.244,40
(excl. BTW)
€ 1.505,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 28 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 200 + | € 6,222 | € 1.244,40 |
*prijsindicatie
- RS-stocknr.:
- 183-9088
- Fabrikantnummer:
- DT04-12PA-L012
- Fabrikant:
- Deutsch
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
| Merk | Deutsch | |
| Product Type | Automotive Connector | |
| Number of Contacts | 12 | |
| Sub Type | Receptacle Housing | |
| Termination Type | Cable | |
| Current | 13A | |
| Gender | Female | |
| Number of Rows | 2 | |
| Mount Type | Panel Mount | |
| Series | DT | |
| Cord Included | No | |
| Colour | Grey | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 35.6mm | |
| Standards/Approvals | EU ELV, EU RoHS | |
| Width | 55.12mm | |
| Height | 45.92mm | |
| Housing Material | Polyamide | |
| Alles selecteren | ||
|---|---|---|
Merk Deutsch | ||
Product Type Automotive Connector | ||
Number of Contacts 12 | ||
Sub Type Receptacle Housing | ||
Termination Type Cable | ||
Current 13A | ||
Gender Female | ||
Number of Rows 2 | ||
Mount Type Panel Mount | ||
Series DT | ||
Cord Included No | ||
Colour Grey | ||
IP Rating IP68 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 35.6mm | ||
Standards/Approvals EU ELV, EU RoHS | ||
Width 55.12mm | ||
Height 45.92mm | ||
Housing Material Polyamide | ||
Vrijgesteld
DEUTSCH DT housings are available in 2, 3, 4, 6, 8, and 12 pin counts and use size 16 DEUTSCH contacts, each with 13-amp continuous capacity. The housings feature an integrated latch for mating.
Gerelateerde Links
- Deutsch, DT Automotive Connector Female Grey Panel Mount 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Black Panel Mount 12 Way Crimp Termination DT04-12PA-CL06
- Deutsch, DT Automotive Connector Female Grey Flange 12 Way Cable Termination DT04-12PA-C015
- Deutsch, Deutsch – DT Connector Kit Male Black Cable 12 Way Crimp Termination DT04-12PA-KIT
- TE Connectivity, DEUTSCH DT Housing Male Grey Panel Mount 4 Way Wire & Cable Termination DT04-4P-L012
- Deutsch, DT Automotive Connector Female Grey 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female Grey Flange 12 Way Cable Termination
- Deutsch, DT Automotive Connector Female 3 Way Crimp Termination DT04-3P