- RS-stocknr.:
- 194-9939
- Fabrikantnummer:
- ATV04-18PB-BUS
- Fabrikant:
- Amphenol Industrial
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 15-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 180)
€ 18,018
(excl. BTW)
€ 21,802
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
180 + | € 18,018 | € 3.243,24 |
*prijsindicatie |
- RS-stocknr.:
- 194-9939
- Fabrikantnummer:
- ATV04-18PB-BUS
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
Productomschrijving
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 18 |
Type | Receptacle |
Gender | Female |
Number of Rows | 3 |
Current Rating | 230A |
Series | ATV |
Colour | Black |
IP Rating | IP67 |
Height | 35mm |
Width | 47.8mm |
Depth | 73.1mm |
Housing Material | Thermoplastic |
Contact Plating | Nickel |
Series Number | ATV04 |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
- RS-stocknr.:
- 194-9939
- Fabrikantnummer:
- ATV04-18PB-BUS
- Fabrikant:
- Amphenol Industrial