- RS-stocknr.:
- 195-5878
- Fabrikantnummer:
- AT04-08PC-L012
- Fabrikant:
- Amphenol Industrial
- RS-stocknr.:
- 195-5878
- Fabrikantnummer:
- AT04-08PC-L012
- Fabrikant:
- Amphenol Industrial
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Available in positions 2, 3, 4, 6, 8, 12
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
Size 16 contacts with 13A continuous capacity
Silicone elastomer rear seals
Rectangular, thermoplastic housing
Secondary wedge locks secure contacts (sold separately)
Thermoplastic housing with integrated latch for mating
Applications
Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy, Agricultural and other demanding interconnect architectures
8 Position Receptacle Flange Mount Connector, Pin, Green, Keyed C
Specificaties
Kenmerk | Waarde |
---|---|
Type | Automotive Connector |
Number of Contacts | 8 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 13A |
Mounting Type | Panel Mount |
Series | AT |
Colour | Green |
IP Rating | IP67 |
Height | 35.5mm |
Width | 55mm |
Housing Material | Thermoplastic |
Depth | 45.7mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series Number | AT04 |