- RS-stocknr.:
- 718-1496
- Fabrikantnummer:
- 776267-1
- Fabrikant:
- TE Connectivity
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 22-08-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 8,79
(excl. BTW)
€ 10,64
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 8,79 |
10 - 49 | € 7,92 |
50 + | € 7,47 |
- RS-stocknr.:
- 718-1496
- Fabrikantnummer:
- 776267-1
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity AMPSEAL PCB Headers, IP67 Rated
TE Connectivity's range of brilliant AMPSEAL automotive connectors are known for their rugged durability, even under high temperature. The connectors are IP69K rated when mated with another connector and are make great use in industrial applications. Not only are they brilliant in rugged applications, but they're great in scenarios with high vibration and shock.
Features and benefits:
Operating temperatures of -40°C to +125°C
Insulation resistance of 100 megaohms as a minimum
250 Volts AC
Sealed with a silicone rubber
Great in high vibration and shock
Superior ruggedness and amazing with high temperatures
IP69K rating
Insulation resistance of 100 megaohms as a minimum
250 Volts AC
Sealed with a silicone rubber
Great in high vibration and shock
Superior ruggedness and amazing with high temperatures
IP69K rating
Applications:
Off road use
Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
Special circumstances such as emergency service use
Automotive use – Trucks, Busses, Construction, Agriculture, Marine and Two wheelers
Special circumstances such as emergency service use
What is an IP69K rating?
An IP69 rating is the highest qualification of sealant a product can receive. The rating implies that the product is fully dust tight & can withstand high pressure and high temperature water from close range.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Header |
Number of Contacts | 14 |
Gender | Male |
Number of Rows | 3 |
Mounting Type | Panel Mount |
Series | AMPSEAL |
Colour | Black |
Termination Method | Solder |
Height | 32.1mm |
Width | 48.8mm |
Depth | 37.9mm |
Housing Material | PBT |
Contact Material | Brass |
Contact Plating | Tin |
- RS-stocknr.:
- 718-1496
- Fabrikantnummer:
- 776267-1
- Fabrikant:
- TE Connectivity