Molex MX150 Series, 33471 Series Number, 1 Row 3 Way Cable Mount Socket Connector, with Crimp Termination Method

  • RS-stocknr. 821-5847
  • Fabrikantnummer 33471-0306
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MX150 Crimp Housings – 33471 Series

The 33471 series MX150 crimp housings are designed for power and wire-to-wire applications. They are equipped with both keying to mating partner and locking to mating partner.

Mates with: 33481 series male connectors
Use with: 33012 Series female terminals, 34345-0001 sealed cavity plugs
Operating temperature: -40 to 125 °C
Current rating: 22A (maximum per contact)

Molex MX150 Sealed Connectors

Specificaties
Kenmerk Waarde
Type Automotive Connector
Number of Contacts 3
Gender Female
Number of Rows 1
Current Rating 22A
Mounting Type Cable Mount
Series MX150
Colour Black, Natural
Termination Method Crimp
Height 19.8mm
Width 36.95mm
Depth 22.15mm
Housing Material PET, PS
Maximum Operating Temperature +125°C
Minimum Operating Temperature -40°C
Series Number 33471
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each
1,97
(excl. BTW)
2,38
(incl. BTW)
Aantal stuks
Per stuk
1 - 19
€ 1,97
20 - 74
€ 1,81
75 - 299
€ 1,72
300 - 599
€ 1,38
600 +
€ 1,34
Related Products
The MQS 2.54 mm interconnection system offers high ...
Description:
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...
A range of receptacle and tab style sealed ...
Description:
A range of receptacle and tab style sealed NG Power connector housings made from PBT with secondary locking. Stock number is 719-9817 is suitable for power electrical functions such as electrical pumps and cooling fans. Stock numbers 719-9826 and 719-9829 ...
AMPSEAL 16 receptacle style housings for pin contacts ...
Description:
AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are ...
MULTILOCK 070 series automotive connectors with a miniaturized ...
Description:
MULTILOCK 070 series automotive connectors with a miniaturized design for use in automotive wire to wire and wire to board applications. These MULTILOCK 070 series have a compact design with high density 3.5 mm contact centres and are also durable ...