Molex ML-XT Series, 93445 Series Number, 3 Row 18 Way Cable Mount Plug Crimp Housing, with Crimp Termination Method

  • RS-stocknr. 870-0783
  • Fabrikantnummer 93445-7111
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specificaties
Kenmerk Waarde
Type Crimp Housing
Number of Contacts 18
Gender Male
Number of Rows 3
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 18.95mm
Width 44.2mm
Depth 35.13mm
Minimum Operating Temperature -55°C
Series Number 93445
Maximum Operating Temperature +125°C
Housing Material Nylon
6 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
19 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
8,28
(excl. BTW)
10,02
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 8,28
10 - 24
€ 7,89
25 - 49
€ 7,11
50 +
€ 6,71
Related Products
Introducing the SICMA series of plug housings from ...
Description:
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected. • High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out ...
Introducing the Superseal series of plug housings from ...
Description:
Introducing the Superseal series of plug housings from TE Connectivity. Durable & reliable design, facilitating the mounting between your PCB boards, either through cabling/wiring or fitting further PCB boards together. The Superseal series has a contact size of 1 mm. ...
TE Connectivity brings you a range of highly ...
Description:
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at ...
A range of Econoseal J Mark II (+) ...
Description:
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity ...