Molex ML-XT Series, 93444 Series Number, 3 Row 18 Way Cable Mount Socket Crimp Housing, with Crimp Termination Method

  • RS-stocknr. 870-0789
  • Fabrikantnummer 93444-7111
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IE
Productomschrijving

Molex ML-XT Sealed Connection System Connectors

The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely high-performance sealing. The ML-XT range has a unique one piece construction housing that is extremely durable, they are also a drop in replacement for current industry standard connector systems and can withstand high temperatures and harsh environments, including exposure to chemicals with seal technology proven to prevent ingress of fluids under extreme conditions. The advanced two-shot LSR moulded one piece construction and rear HCR seals with cover guards guarantee optimum seal positioning, including during mating and unmating of the header and receptacle. The ML-XT range of connectors covers an extensive range of applications including Cars, motorcycles, agricultural machines, mining equipment, trains, generator sets and many more.

Rated at 13A at 500 Vdc
IP68 rated
Mating and unmating force 135N max.
Up to 100 mating cycles
Halogen Free
HCR rear seals
Latched covers
High terminal retention force
Temperature range -55 to +125° C
Accepts XRC series 84525 and 84524 terminals

Molex ML-XT Sealed Connector System

Specificaties
Kenmerk Waarde
Number of Contacts 18
Type Crimp Housing
Gender Female
Number of Rows 3
Current Rating 13A
Mounting Type Cable Mount
Series ML-XT
Colour Black
Termination Method Crimp
Height 22.63mm
Width 40.85mm
Depth 47.09mm
Housing Material Nylon
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
Series Number 93444
24 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
112 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
10,76
(excl. BTW)
13,02
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 10,76
5 - 9
€ 10,23
10 - 24
€ 9,96
25 +
€ 9,69
Related Products
AT Series connectors are a high performance, cost ...
Description:
AT Series connectors are a high performance, cost effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. The ...
From the Molex Mini50™ series, a 2 circuit ...
Description:
From the Molex Mini50™ series, a 2 circuit single row unsealed automotive receptacle housing. The cable mount crimp style housing has an industry approved USCAR 050 interface and is 50% smaller than conventional 0.64 mm interfaces. This feature minimises the ...
Introducing the SICMA series of plug housings from ...
Description:
Introducing the SICMA series of plug housings from Delphi. Versatile, durable and easy configuration for coupling connectors together. Keeping everything connected. • High sealing performance ensured by rear mat-seal and a circumferential interface seal, ensuring the contacts cannot back out ...
A range of Econoseal J Mark II (+) ...
Description:
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity ...