- RS-stocknr.:
- 178-8011
- Fabrikantnummer:
- 139580 DILA-XHIR22
- Fabrikant:
- Eaton
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
9 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 46,96
(excl. BTW)
€ 56,82
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 46,96 |
- RS-stocknr.:
- 178-8011
- Fabrikantnummer:
- 139580 DILA-XHIR22
- Fabrikant:
- Eaton
Wetgeving en compliance
N.v.t.
Productomschrijving
Eaton Auxiliary Contact, Screw Terminals, 45mm Depth - DILA Series - 139580 DILA-XHIR22
Step up your contactor's functions with this auxiliary contact from Eaton. As it comes with four contacts in a 2NO and 2NC configuration, you can use it to take on extra control tasks such as on-and-off signalling and contactor monitoring. The contacts are set to be interlocked and opposing to ensure switching is carried out safely, helping to protect your equipment. Fitted with a microswitch, this device works reliably with electronics, enabling low-current switching in dusty environments and use in failsafe functions. This means it's handy for automation processes in industries including chemical processing and materials manufacturing.
Features & Benefits
• Clicks onto the front of your contactor for fuss-free mounting
• Screw terminals give you a straightforward and dependable connection
• Long lifespan of 10 million mechanical operations keeps it durable
• Capable of 9000 operations per hour for handling fast processes
• Wide operating temperature range between -25°C and +60°C for safe installation in extreme conditions
• Screw terminals give you a straightforward and dependable connection
• Long lifespan of 10 million mechanical operations keeps it durable
• Capable of 9000 operations per hour for handling fast processes
• Wide operating temperature range between -25°C and +60°C for safe installation in extreme conditions
What contactors does this unit work with?
This auxiliary contact pairs reliably with Eaton's DILA and DILM7 to DILM38 contactors (such as 493-0573 and 743-4885).
Note
Eaton formerly known as Moeller
Specificaties
Kenmerk | Waarde |
---|---|
Number of Contacts | 4 |
Normal State Configuration | 2NC + 2NO |
Mounting Style | Front Mount |
Series | Eaton Moeller |
Contact Current Rating | 10 A dc, 4 A ac |
Terminal Type | Screw |
Pole and Throw Configuration | 4P |
Contact Voltage Rating | 220 V dc, 500 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -25 → +60 °C |
- RS-stocknr.:
- 178-8011
- Fabrikantnummer:
- 139580 DILA-XHIR22
- Fabrikant:
- Eaton