- RS-stocknr.:
- 826-0865
- Fabrikantnummer:
- 8218JH4
- Fabrikant:
- ebm-papst
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 826-0865
- Fabrikantnummer:
- 8218JH4
- Fabrikant:
- ebm-papst
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
S-Force High Performance Compact Fans
The 6300TD series provides a compact solution allied with high performance. Permits closed-loop speed control and monitoring which are becoming increasingly important in applications. This fan series is particularly suitable for the cooling of high-performance electronic components, such as those in servers, TCA systems, telecommunication devices, inverter drives and many other industrial applications.
Performance from 600m³/h to a maximum of 930m³/h, depending on model
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
PWM control input
Open-collector tachometer signal output as standard
Compatible with DCP and TMS controllers
S-Force family
Note
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 80mm |
Power Consumption | 36W |
Width | 80mm |
Depth | 38mm |
Dimensions | 80 x 80 x 38mm |
Air Flow | 222m³/h |
Noise Level | 71dB |
Fan Speed | 14000rpm |
Direction of Curve | Backward |
Bearing Type | Ball |