- RS-stocknr.:
- 826-1174
- Fabrikantnummer:
- DV5212N
- Fabrikant:
- ebm-papst
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
RS PRO Axial Fan, 12 V dc, DC Operation, 237.9m³/h, 11.88W, 880mA Max, 127 x 127 x 38mm
€ 64,59
Per stuk
RS-stocknr.: 619-6624
- RS-stocknr.:
- 826-1174
- Fabrikantnummer:
- DV5212N
- Fabrikant:
- ebm-papst
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
ebm-papst DC Compact and Standard Axial Fans
Professional Range of ebm-papst DC compact and standard axial fans.
Impeller Material of fibreglass-reinforced plastic (PA)
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
Air exhaust over bars for direction of air flow with various bearings (Ball, Sleeve, Sintec)
Protected against reverse polarity and locking
Specificaties
Kenmerk | Waarde |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 127mm |
Width | 127mm |
Power Consumption | 21W |
Depth | 38mm |
Air Flow | 270m³/h |
Dimensions | 127 x 127 x 38mm |
Noise Level | 56dB |
Fan Speed | 5000rpm |
Direction of Curve | Backward |
Bearing Type | Ball |