TE Connectivity ATCA Series PCB Guide Module for use with Backplane Connector

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

ATCA XTCA Guide Modules

A range of TE Connectivity ATCA XTCA Guide Modules and Guide Pins.

TE Connectivity ATAC/xTAC Power Series

Specificaties
Kenmerk Waarde
Accessory Type Guide Module
For Use With Backplane Connector
Series ATCA
Length 32mm
Height 10mm
Depth 14.5mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-01-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Bag of 500)
2,47
(excl. BTW)
2,99
(incl. BTW)
Aantal stuks
Per stuk
Per zak*
500 +
€ 2,47
€ 1.235,00
*prijsindicatie
Related Products
TE’s Novo series IDC ribbon cable connectors are ...
Description:
TE’s Novo series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the Novo series is to be used with wire to board ...
IDC SSL feed through connectors that are designed ...
Description:
IDC SSL feed through connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting ...
This range of TE Connectivity MT Receptacle Assemblies ...
Description:
This range of TE Connectivity MT Receptacle Assemblies have mass termination IDC contacts. The mating interface of the MT Receptacle Assembly contacts are the same as the AMPMODU crimp, snap-in contact with dual cantilever beams, overstress protection and enclosed box ...
AMPMODU 2 position Economy low profile shunts with ...
Description:
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU ...