CALTEST Silver Male Plug, 4 mm Connector, Threaded Termination, 60V, 36A, Nickel Plating
- RS-stocknr.:
- 735-669
- Fabrikantnummer:
- CT4544
- Fabrikant:
- CALTEST
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 zak van 5 eenheden)*
€ 5,50
(excl. BTW)
€ 6,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 4 | € 5,50 | € 1,10 |
| 5 - 9 | € 5,06 | € 1,012 |
| 10 + | € 4,46 | € 0,892 |
*prijsindicatie
- RS-stocknr.:
- 735-669
- Fabrikantnummer:
- CT4544
- Fabrikant:
- CALTEST
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
| Merk | CALTEST | |
| Product Type | Plug | |
| Colour | Silver | |
| Gender | Male | |
| Current | 36A | |
| Termination Method | Threaded | |
| Voltage | 60V | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Connector Type | Banana Jack | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk CALTEST | ||
Product Type Plug | ||
Colour Silver | ||
Gender Male | ||
Current 36A | ||
Termination Method Threaded | ||
Voltage 60V | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Connector Type Banana Jack | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- TW
The CALTEST through hole mounting jack with solder tab is engineered for robust connectivity in electronic applications, ensuring reliable performance. It presents a user-friendly Interface with a high current rating catered for various operational environments.
Rated for a maximum current of 36 A, Ideal for high-power applications
Temperature range from -20°C to +150°C, ensuring reliability in diverse conditions
Constructed from nickel-plated brass for corrosion resistance and durability
Gerelateerde Links
- CALTEST Silver Male Plug Threaded Termination 36A, Nickel Plating
- Schutzinger Silver Banana Connector 60V Nickel Plating
- RND Blue Female/Male Banana Plug Screw Termination 36A, Nickel Plating
- Pomona Silver Male Banana Connector Threaded Termination 36A, Nickel Plated Brass Plating
- Mueller Electric Silver Male Banana Plug M3 Stud Termination 36A, Nickel Plating
- Hirschmann Test & Measurement Silver Male Banana Plug Solder Termination 16A, Nickel Plating
- Hirschmann Test & Measurement Silver Male Banana Plug Screw Termination 16A, Nickel Plating
- CALTEST Black Male Plug Plug-In Termination Nickel Plating