Hirschmann Test & Measurement Yellow Male Banana Connector, 4 mm Connector, Screw Termination, 60V dc, 24A, Gold Plating
- RS-stocknr.:
- 280-8966
- Fabrikantnummer:
- 934100703
- Fabrikant:
- Hirschmann Test & Measurement
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 5,42
(excl. BTW)
€ 6,56
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 78 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 23 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 5,42 |
| 10 - 24 | € 5,03 |
| 25 + | € 4,76 |
*prijsindicatie
- RS-stocknr.:
- 280-8966
- Fabrikantnummer:
- 934100703
- Fabrikant:
- Hirschmann Test & Measurement
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
| Merk | Hirschmann Test & Measurement | |
| Colour | Yellow | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 24A | |
| Termination Method | Screw | |
| Voltage | 60V dc | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Spring Contact | No | |
| Length | 58.5mm | |
| Contact Material | Brass | |
| Connector Type | Test Connector | |
| Insulation Material | Polyamide | |
| Standards/Approvals | IEC61010, UL 94 | |
| Alles selecteren | ||
|---|---|---|
Merk Hirschmann Test & Measurement | ||
Colour Yellow | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 24A | ||
Termination Method Screw | ||
Voltage 60V dc | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Spring Contact No | ||
Length 58.5mm | ||
Contact Material Brass | ||
Connector Type Test Connector | ||
Insulation Material Polyamide | ||
Standards/Approvals IEC61010, UL 94 | ||
- Land van herkomst:
- DE
The Hirschmann Test & Measurement plugs comes with safety angled connector with screw connection for leads from 0.5 mm² to 1.5 mm², outer diameter of lead maximum of 4.2 mm.
Connection screw terminal
Gold plated
Housing material PA
Temperature range -15 °C to +70 °C
Gerelateerde Links
- Hirschmann Test & Measurement Yellow Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement White Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Brown Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Green Male Banana Connector Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Blue Male Banana Plug Screw Termination 24A, Gold Plating
- Hirschmann Test & Measurement Red Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Black Female Banana Socket 1000V Gold Plating
- Hirschmann Test & Measurement Gold Female Banana Socket Solder Termination 16A, Gold Plating