AVX 0603 (1608M) 947MHz Low Pass Filter

  • RS-stocknr. 166-7870
  • Fabrikantnummer LP0603A0947ANTR\500
  • Fabrikant AVX
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: IL
Productomschrijving

LP0603N Series Low Pass Filter

Miniature Size
Inherent Low Profile
Rugged Construction
Self Alignment during Reflow
Excellent Solderability
Low Parasitics
Better Heat Dissipation

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Specificaties
Kenmerk Waarde
Series LP0603N
Typical Centre Frequency 947MHz
Package/Case 0603 (1608M)
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service