- RS-stocknr.:
- 193-8710
- Fabrikantnummer:
- 1594
- Fabrikant:
- SIP
- RS-stocknr.:
- 193-8710
- Fabrikantnummer:
- 1594
- Fabrikant:
- SIP
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The SIP 12" Metal Bandsaw is a 1-phase metal-cutting bandsaw featuring an induction motor, cast iron bow for improved accuracy, 4 versatile cutting speeds and wheel-mounted frame.
230v (13amp), 1 phase supply
1.1kW (1.5hp) induction motor
4-speed: 22/33/45/65 mtr/min
Complete cutting capacities:
@ 90°: 178mm (round) / 178 x 305mm (box)
@ 45°: 127mm (round) / 120 x 125mm (box)
Cast iron bow improves accuracy / reduces vibration
Adjustable vice for cutting angles between 0° & 45°
Wheel-mounted for easy maneuverability
1.1kW (1.5hp) induction motor
4-speed: 22/33/45/65 mtr/min
Complete cutting capacities:
@ 90°: 178mm (round) / 178 x 305mm (box)
@ 45°: 127mm (round) / 120 x 125mm (box)
Cast iron bow improves accuracy / reduces vibration
Adjustable vice for cutting angles between 0° & 45°
Wheel-mounted for easy maneuverability
Specificaties
Kenmerk | Waarde |
---|---|
Saw Type | Band Saw |
Corded/Cordless | Corded |
Brushed/Brushless Motor | Brushed |
Cutting Depth | 178 x 305 mm |
Model Number | SIP 12 |
Voltage Rating | 230V |
Weight | 170kg |
Blade Length | 2362 mm |
Height | 450mm |
Length | 1.25m |