Tri-Barrier Strip, 6 Contact, 11.1mm Pitch, 1 Row, 30A, 600 V

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

TE Connectivity Single Row 11.10mm Centreline Tri-Barrier Barrier Strips

A range of single row tri-barrier barrier strips with a 11.10mm centreline. These tri-barrier barrier strips have an open bottom block design with standoffs and a wire clamp combo screw terminal head.

Specificaties
Kenmerk Waarde
Number of Contacts 6
Pitch 11.1mm
Body Orientation Straight
Contact Material Copper Alloy
Contact Plating Tin
Number of Rows 1
Screw Size 8 → 32
Wire Size 18 → 10 AWG
Material Thermoplastic
Current Rating 30A
Voltage Rating 600 V
Dimensions 68.5 x 19.56 x 20.32mm
Depth 20.32mm
Length 68.5mm
Minimum Operating Temperature -40°C
Width 19.56mm
Maximum Operating Temperature +120°C
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service