The Molex 38721 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38721 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 3 positions to 8 positions.
Wire to board type
Kenmerk | Waarde |
---|---|
Number of Contacts | 3 |
Pitch | 9.53mm |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Tin |
Number of Rows | 1 |
Screw Size | 6 → 32 |
Material | PBT |
Dimensions | 49.7 x 15.7 x 16.8mm |
Depth | 16.8mm |
Length | 49.7mm |
Width | 15.7mm |