Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row

  • RS-stocknr. 822-7115
  • Fabrikantnummer 38724-4003
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex 38724 Terminal Strips & Blocks

The Molex 38724 series of barrier strips and terminal blocks guarantee the highest quality and reliability. The 38724 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Specificaties
Kenmerk Waarde
Number of Contacts 3
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size 6 → 32
Material Polyester
Dimensions 45.7 x 15.8 x 16.8mm
Depth 16.8mm
Length 45.7mm
Width 15.8mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
2,32
(excl. BTW)
2,81
(incl. BTW)
Aantal stuks
Per stuk
1 - 49
€ 2,32
50 - 99
€ 1,58
100 - 499
€ 1,51
500 - 999
€ 1,33
1000 +
€ 1,26
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
A range of PCB mount Barrier Strips from ...
Description:
A range of PCB mount Barrier Strips from TE Connectivity.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
A range of single row low profile dual-barrier ...
Description:
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which ...