Molex Barrier Strip, 2 Contact, 11.11mm Pitch, 1 Row, 15A, 300 V

  • RS-stocknr. 822-7137
  • Fabrikantnummer 38740-6102
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex 38740 Low Profile Fixed Mount Barrier Terminal Strip

Molex Beau series of terminal strips provide a connection solution to a comprehensive range of applications. With a robust and durable design the Beau series are equipped to be installed into the toughest of environments

Professional finish with a premium look
Thanks to the user-friendly design, assembley costs can be reduced and can be built on the field
Accepts bare wire connections, meaning no special tooling is required for installation

Specificaties
Kenmerk Waarde
Number of Contacts 2
Pitch 11.11mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size M3
Wire Size 22 → 14 AWG
Material Valox
Current Rating 15A
Voltage Rating 300 V
Dimensions 43.5 x 16 x 14.6mm
Depth 14.6mm
Minimum Operating Temperature -40°C
Width 16mm
Length 43.5mm
Maximum Operating Temperature +130°C
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Each
1,57
(excl. BTW)
1,90
(incl. BTW)
Aantal stuks
Per stuk
1 - 49
€ 1,57
50 - 99
€ 1,14
100 - 499
€ 1,11
500 - 999
€ 1,08
1000 +
€ 1,05