Barrier Strip, 16 Contact, 9.53mm Pitch, 2 Row

  • RS-stocknr. 822-7180
  • Fabrikantnummer 38760-0116
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

Specificaties
Kenmerk Waarde
Number of Contacts 16
Pitch 9.53mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Wire Size 24 → 12 AWG
Material Thermoplastic
Dimensions 169 x 22.4 x 16mm
Depth 16mm
Length 169mm
Width 22.4mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-12-2019, met een levertijd van 2 à 3 werkdagen.
Prijs Each
6,62
(excl. BTW)
8,01
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,62
10 - 49
€ 5,71
50 - 99
€ 5,49
100 - 499
€ 5,22
500 +
€ 4,20
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
A range of PCB mount Barrier Strips from ...
Description:
A range of PCB mount Barrier Strips from TE Connectivity.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
A range of single row dual-barrier barrier strips ...
Description:
A range of single row dual-barrier barrier strips with a 8.26mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-9025 and 821-2655 which have a ...